Kemet 05HV22B224KC technical specifications.
| Capacitance | 220nF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet 05HV22B224KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.