Kemet 05HV23B334KC technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.4inch |
| Lead Pitch | 0.375inch |
| Lead/Base Style | Straight |
| Length | 0.47inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HV |
| Tolerance | 10% |
| Voltage Rating | 500V |
| Width | 0.27inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet 05HV23B334KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.