Radial multilayer ceramic capacitor with 470nF capacitance and 500V DC rating. Features X7R dielectric for stable performance across a -55°C to 200°C temperature range. Offers 10% tolerance and a dissipation factor of 2.5%. Through-hole mounting with straight radial leads and a 9.52mm lead pitch.
Kemet 05HV23B474KC technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Depth | 7.62mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 12.7mm |
| Height - Seated (Max) | 0.4inch |
| Lead Pitch | 0.375inch |
| Lead/Base Style | Straight |
| Length | 0.47inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.27inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet 05HV23B474KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.