Kemet 080MS26ABMK1STD technical specifications.
| Capacitance | 80uF |
| Package/Case | Aluminum |
| Diameter | 38mm |
| Height | 90mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet 080MS26ABMK1STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.