This 0.47uF ceramic capacitor features a 1000VDC voltage rating and 10% tolerance. It has a standard technology and X7R dielectric. The capacitor is designed for through hole mounting with a radial termination style and dipped case style. It operates within a temperature range of -55 to 125 degrees Celsius and is suitable for microwave applications.
Kemet 10HS35B474KCF technical specifications.
| Capacitance | 0.47uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 29.84mm |
| Microwave Application | Yes |
| Height | 15.24(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 10HS35B474KCF to view detailed technical specifications.
No datasheet is available for this part.