Kemet 10HV16B394KN technical specifications.
| Capacitance | 390nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height - Seated (Max) | 0.7inch |
| Lead Pitch | 0.7inch |
| Lead/Base Style | Straight |
| Length | 0.82inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet 10HV16B394KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.