Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 1kV DC rated voltage. Features X7R dielectric material, 10% tolerance, and a radial termination package suitable for through-hole PCB mounting. Operating temperature range spans from -55°C to 200°C, with a dissipation factor of 2.5%. Dimensions include a 3.81mm depth, 5.59mm height, and 0.25inch length.
Kemet 10HV20B103KC technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Depth | 3.81mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 5.59mm |
| Height - Seated (Max) | 0.22inch |
| Lead Pitch | 0.17inch |
| Lead/Base Style | Straight |
| Length | 0.25inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 23 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.2inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet 10HV20B103KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.