Kemet 10HV20N330JCM technical specifications.
| Capacitance | 33pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Features | High Temperature |
| Height - Seated (Max) | 0.22inch |
| Lead Pitch | 0.17inch |
| Lead/Base Style | Straight |
| Length | 0.25inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HV |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Width | 0.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet 10HV20N330JCM to view detailed technical specifications.
No datasheet is available for this part.