Kemet 10HV22B103M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet 10HV22B103M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.