Kemet 10HV24B154KN technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Lead Pitch | 0.475inch |
| Lead/Base Style | Straight |
| Length | 0.57inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.27inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet 10HV24B154KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.