Kemet 10HV25B474KC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.89 |
| Length | 17.02 |
| Manufacturer Series | HV25 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | HV-HIGH VOLT |
| Height | 15.24 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.23.00.60 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Kemet 10HV25B474KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.