Kemet 10HV26B105KC technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Features | High Temperature |
| Height - Seated (Max) | 0.72inch |
| Lead Pitch | 0.675inch |
| Lead/Base Style | Straight |
| Length | 0.77inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Width | 0.27inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet 10HV26B105KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.