This 1000VDC ceramic capacitor has a capacitance of 1uF with a 10% tolerance. It features a X7R dielectric and is designed for through hole mounting. The operating temperature range is from -55 degrees Celsius to 200 degrees Celsius. The capacitor is a multilayer ceramic type with a radial termination style and a dipped case style.
Kemet 10HV34B105K technical specifications.
| Capacitance | 1uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 1000VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 24.77mm |
| Microwave Application | No |
| Height | 12.7(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet 10HV34B105K to view detailed technical specifications.
No datasheet is available for this part.