Radial multilayer ceramic capacitor with 2.2µF capacitance and 1000V DC rating. Features X7R dielectric for stable performance across a -55°C to 200°C operating temperature range. 10% tolerance ensures precise capacitance values. Through-hole mounting with a 0.7-inch lead pitch.
Kemet 10HV36B225KC technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Depth | 3.81mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 5.59mm |
| Height - Seated (Max) | 0.4inch |
| Lead Pitch | 0.7inch |
| Lead/Base Style | Straight |
| Length | 0.85inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.27inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet 10HV36B225KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.