Radial multilayer ceramic capacitor with 2.2µF capacitance and 10% tolerance. Features X7R dielectric, 1kV voltage rating, and a maximum operating temperature of 200°C. Designed for through-hole mounting with a 1.375-inch lead pitch and straight leads. This high-temperature component offers low ESR and is supplied in bulk packaging.
Kemet 10HV36B225KN technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric | X7R |
| Features | High Temperature |
| Height - Seated (Max) | 0.72inch |
| Lead Pitch | 1.375inch |
| Lead/Base Style | Straight |
| Length | 1.45inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Width | 0.27inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet 10HV36B225KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.