
Kemet's 10HV36N154JC is a 150nF multilayer ceramic capacitor with a C0G dielectric, rated for 1kV DC voltage. It operates over a temperature range of -55°C to 200°C. The capacitor is available in bulk packaging and is not RoHS compliant. It has a tolerance of 5% and is manufactured by Kemet.
Kemet 10HV36N154JC technical specifications.
| Capacitance | 150nF |
| Dielectric | C0G |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet 10HV36N154JC to view detailed technical specifications.
No datasheet is available for this part.
