Kemet 10HV36N473JC technical specifications.
| Capacitance | 47nF |
| Dielectric | C0G |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet 10HV36N473JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.