Kemet 150MS22ACMA1RSC technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 38mm |
| Height | 116mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Tolerance | 0% |
| Voltage Rating (AC) | 220V |
| RoHS | Compliant |
Download the complete datasheet for Kemet 150MS22ACMA1RSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.