This 2000VDC ceramic capacitor features a capacitance of 0.001uF with a tolerance of 20%. It has a dielectric of X7R and is designed for through hole mounting. The operating temperature range is from -55°C to 200°C. The capacitor is a multilayer ceramic (MLCC) type with a radial termination style and a dipped case style.
Kemet 20HV11B102M technical specifications.
| Capacitance | 0.001uF |
| Voltage | 2000VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 7.62(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet 20HV11B102M to view detailed technical specifications.
No datasheet is available for this part.