Kemet 30HV22N471JN technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Dissipation Factor | 2.5% |
| Height | 0.3inch |
| Lead Pitch | 0.275inch |
| Lead/Base Style | Straight |
| Length | 0.37inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HV |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet 30HV22N471JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.