Kemet 40HV65R153MC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.86 |
| Length | 17.02 |
| Manufacturer Series | HV65 |
| Capacitance | 0.015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4000 |
| Series | HV-HIGH VOLT(MIL) |
| Height | 15.24 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Kemet 40HV65R153MC to view detailed technical specifications.
No datasheet is available for this part.