
The 413F14700000M is a 4.7nF radial film capacitor with a 20% tolerance. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The capacitor is constructed with a radial lead configuration and has a lead diameter of 0.6mm and a lead pitch of 10mm. It is packaged in a bulk package and has a termination type of radial. The capacitor is suitable for use in a variety of applications due to its general classification.
Kemet 413F14700000M technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet 413F14700000M to view detailed technical specifications.
No datasheet is available for this part.