
The 413N31504000M is a 150nF film capacitor from Kemet, featuring a radial package with a lead pitch of 22.5mm and a length of 26.5mm. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The capacitor has a tolerance of 20% and is packaged in bulk.
Kemet 413N31504000M technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet 413N31504000M to view detailed technical specifications.
No datasheet is available for this part.
