This 0.33uF film capacitor is designed for EMI suppression and features a maximum operating temperature of 110 degrees Celsius. It has a tolerance of 20% and is constructed with a wound design. The capacitor is rated for 310VAC and has a negative capacitance tolerance of -20. It is suitable for use in through hole mounting applications and has a terminal pitch of 15.
Kemet 463I3330JAN0M technical specifications.
| Capacitance | 0.33uF |
| Voltage | 310VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 310VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 8.5 X 14.5mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 463I3330JAN0M to view detailed technical specifications.
No datasheet is available for this part.