The 46KF2470CKM1K is a 47nF PP film capacitor with a 10% tolerance. It features a radial package with a lead pitch of 10mm and a lead diameter of 0.6mm. The capacitor has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It is packaged in tape and reel for easy mounting. The 46KF2470CKM1K is suitable for use in a variety of applications, including those requiring high reliability and stability.
Kemet 46KF2470CKM1K technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet 46KF2470CKM1K to view detailed technical specifications.
No datasheet is available for this part.