Kemet 46KI210040H1K is a 0.01uF film capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a capacitance tolerance of ±10% and is rated for 560VDC and 275VAC. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is designed for EMI suppression and is rated for through hole mounting.
Kemet 46KI210040H1K technical specifications.
| Capacitance | 0.01uF |
| Voltage | 560VDC|275VAC |
| Tolerance | 10% |
| DC Rated Voltage | 560VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 5 X 11mm |
| Terminal Pitch | 15mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 46KI210040H1K to view detailed technical specifications.
No datasheet is available for this part.