
The Kemet 46KI322050H4M is a 220nF film capacitor with a tolerance of 20%. It has a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Kemet 46KI322050H4M technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Depth | 7.5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet 46KI322050H4M to view detailed technical specifications.
No datasheet is available for this part.