Kemet 46KI3220DQH4M technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Depth | 7.5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet 46KI3220DQH4M to view detailed technical specifications.
No datasheet is available for this part.