Kemet 46KI3220DQM1K technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.5mm |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet 46KI3220DQM1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.