The 46KN31505201M is a 0.15uF film capacitor with a working voltage of 560VDC and 275VAC. It features a tolerance of 20% and is constructed with a plastic rectangular can. The capacitor is designed for EMI suppression and has a suppression class of X2. It is rated for operation between -40°C and 110°C and is available in a through-hole package with a radial termination style.
Kemet 46KN31505201M technical specifications.
| Capacitance | 0.15uF |
| Voltage | 560VDC|275VAC |
| Tolerance | 20% |
| DC Rated Voltage | 560VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 20% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 6 X 15mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 46KN31505201M to view detailed technical specifications.
No datasheet is available for this part.