The 46KN322040M1M is a 220nF radial film capacitor with a polypropylene dielectric and a 20% tolerance. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. This capacitor is packaged in bulk and is RoHS compliant. It has a radial construction with a lead diameter of 0.8mm and a lead pitch of 22.5mm, and is designed for through hole mounting.
Kemet 46KN322040M1M technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet 46KN322040M1M to view detailed technical specifications.
No datasheet is available for this part.