This Kemet film capacitor has a capacitance of 0.68uF with a voltage rating of 560VDC and 275VAC. It features a 10% tolerance and is constructed with a plastic rectangular can. The capacitor is designed for interference suppression and has a suppression class of X2. It has a mounting style of through hole with a radial termination style and a size of 26.5 X 10 X 18.5mm. The operating temperature range is from -40 to 110 degrees Celsius.
Kemet 46KN368040S0K technical specifications.
| Capacitance | 0.68uF |
| Voltage | 560VDC|275VAC |
| Tolerance | 10% |
| DC Rated Voltage | 560VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 10 X 18.5mm |
| Terminal Pitch | 22.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 46KN368040S0K to view detailed technical specifications.
No datasheet is available for this part.