Kemet's 46KW415050M1KG film capacitor features a capacitance of 1.5uF with a tolerance of 10% and a maximum operating temperature of 110°C. It is rated for a DC voltage of 560VDC and an AC voltage of 275VAC. The capacitor is constructed in a plastic rectangular can with a radial termination style and is designed for through-hole mounting. It is suitable for interference suppression applications and meets the X2 suppression class.
Kemet 46KW415050M1KG technical specifications.
| Capacitance | 1.5uF |
| Voltage | 560VDC|275VAC |
| Tolerance | 10% |
| DC Rated Voltage | 560VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 11 X 22mm |
| Terminal Pitch | 37.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 46KW415050M1KG to view detailed technical specifications.
No datasheet is available for this part.