Kemet 50HV24B472M technical specifications.
| Capacitance | 4.7nF |
| Lead Pitch | 0.475inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet 50HV24B472M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.