This 22uF film capacitor has a maximum operating temperature range of -55°C to 105°C and a DC rated voltage of 100VDC. It features a PET dielectric and a tolerance of ±5%. The capacitor is constructed as a wound component with a radial termination style and a mounting type of through hole. Its size is 32 X 13 X 22 and has a terminal pitch of 27.5.
Kemet 60ER5220JA40J technical specifications.
| Capacitance | 22uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 32 X 13 X 22mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 60ER5220JA40J to view detailed technical specifications.
No datasheet is available for this part.