This 0.47uF film capacitor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is rated for 250VDC and 160VAC, with a tolerance of 5%. The capacitor is constructed with a PET dielectric and has a wound construction. It is available in a through hole package with a radial termination style and a terminal pitch of 15.
Kemet 60II3470AA30J technical specifications.
| Capacitance | 0.47uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 6 X 12mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet 60II3470AA30J to view detailed technical specifications.
No datasheet is available for this part.