The 60MI22205030M is a 0.022uF interference suppression capacitor with a 400VDC rated voltage and 20% tolerance. It features a PET dielectric and is constructed as a wound component. The capacitor is designed for through hole mounting with a radial termination style. It has a size of 18 X 5 X 11 and a terminal pitch of 15. The operating temperature range is from -55 to 105 degrees Celsius.
Kemet 60MI22205030M technical specifications.
| Capacitance | 0.022uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 5 X 11mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 60MI22205030M to view detailed technical specifications.
No datasheet is available for this part.