The Kemet 60PR4220JM40J is a film capacitor with a capacitance of 2.2uF, rated for 630VDC and 220VAC. It has a tolerance of 5% and is constructed with a PET dielectric. The capacitor is designed for through-hole mounting with a radial termination style and has a wound construction. It operates over a temperature range of -55°C to 105°C.
Kemet 60PR4220JM40J technical specifications.
| Capacitance | 2.2uF |
| Voltage | 630VDC|220VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 220VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 32 X 18 X 33mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 60PR4220JM40J to view detailed technical specifications.
No datasheet is available for this part.