This 1000VDC 0.68uF PET film capacitor is designed for interference suppression applications. It features a through hole radial termination style and a wound construction. Operating temperature range is from -55°C to 105°C. The capacitor has a tolerance of 20% and a dielectric of PET.
Kemet 60QR36805040M technical specifications.
| Capacitance | 0.68uF |
| Voltage | 1000VDC|250VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 32 X 14 X 28mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 60QR36805040M to view detailed technical specifications.
No datasheet is available for this part.