Kemet 6560B104K202SM technical specifications.
| Capacitance | 100nF |
| Package/Case | Ceramic |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet 6560B104K202SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.