The 70PQ26802600J is a pulse type film capacitor from Kemet with a capacitance of 0.068uF. It has a DC rated voltage of 630VDC and an AC rated voltage of 250VAC. The capacitor is constructed with a polypropylene dielectric and has a tolerance of 5%. It is designed for through hole mounting and has a termination style of axial. The capacitor is rated for operation between -55°C and 105°C.
Kemet 70PQ26802600J technical specifications.
| Capacitance | 0.068uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 8.5 X 28mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 70PQ26802600J to view detailed technical specifications.
No datasheet is available for this part.