The 71MN3680GY00J is a pulse film capacitor from Kemet with a capacitance of 0.68uF and a DC rated voltage of 420VDC. It has a tolerance of 5% and an ESR of 0.14. The capacitor is designed for through hole mounting and has a radial termination style. It operates within a temperature range of -55 to 105 degrees Celsius.
Kemet 71MN3680GY00J technical specifications.
| Capacitance | 0.68uF |
| Voltage | 420VDC|220VAC |
| Tolerance | 5% |
| DC Rated Voltage | 420VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.14Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 6 X 15mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 71MN3680GY00J to view detailed technical specifications.
No datasheet is available for this part.