Kemet 71PF21005030M technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet 71PF21005030M to view detailed technical specifications.
No datasheet is available for this part.