This 0.68uF pulse capacitor features a polypropylene dielectric and a 520VDC working voltage with 10% tolerance. It operates within a temperature range of -55°C to 105°C and is designed for through-hole mounting with a radial termination style. The capacitor is constructed in a plastic rectangular can with a size of 32 X 9 X 17 and a terminal pitch of 27.5mm.
Kemet 71VR3680JM00K technical specifications.
| Capacitance | 0.68uF |
| Voltage | 520VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 520VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.176Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 9 X 17mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 71VR3680JM00K to view detailed technical specifications.
No datasheet is available for this part.