This Kemet 72SQ21502600J film capacitor features a pulse type design with a capacitance of 0.015uF and a dielectric of PP. It operates within a temperature range of -55 to 105°C and is rated for 1500VDC and 450VAC. The capacitor is constructed as a cylindrical device with an axial termination style and is designed for through-hole mounting.
Kemet 72SQ21502600J technical specifications.
| Capacitance | 0.015uF |
| Voltage | 1500VDC|450VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 450VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Cylindrical |
| Size | 11 X 28mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 72SQ21502600J to view detailed technical specifications.
No datasheet is available for this part.