
Kemet's 73QI1470SE30K is a 4.7nF film capacitor with a 10% tolerance, available in a radial package with a 5mm depth and 0.8mm lead diameter. It operates over a temperature range of -55°C to 105°C and is packaged in bulk. The capacitor is RoHS compliant and features a PP dielectric.
Kemet 73QI1470SE30K technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet 73QI1470SE30K to view detailed technical specifications.
No datasheet is available for this part.