This film capacitor features a capacitance of 0.015uF with a voltage rating of 1600VDC and 500VAC. It has a tolerance of 5% and is designed for pulse applications. The capacitor is constructed with a wound design and has a size of 18 X 13 X 12. It is mounted through a radial termination style and has a terminal pitch of 15. The operating temperature range is from -55 to 125 degrees Celsius.
Kemet 745I2150AAH1J technical specifications.
| Capacitance | 0.015uF |
| Voltage | 1600VDC|500VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 13 X 12mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 745I2150AAH1J to view detailed technical specifications.
No datasheet is available for this part.