This 0.018uF film capacitor is rated for 1600VDC and 10% tolerance, with a dielectric of polypropylene. It has an ESR of 0.035 and is designed for pulse applications. The capacitor is constructed as a wound component and has a size of 18 X 13 X 12, with a terminal pitch of 15. It is suitable for operation between -55°C and 105°C, and is mounted through a hole with a radial termination style.
Kemet 745I2180JM60K technical specifications.
| Capacitance | 0.018uF |
| Voltage | 1600VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.035Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 13 X 12mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 745I2180JM60K to view detailed technical specifications.
No datasheet is available for this part.