This 0.033uF pulse capacitor is designed for high-voltage applications, with a DC rated voltage of 1600VDC and an AC rated voltage of 500VAC. The capacitor has a 10% tolerance and is constructed with a wound film dielectric. It is suitable for use in temperatures ranging from -55°C to 125°C and is mounted through a radial termination style. The capacitor measures 18 x 11 x 19 in size and has a terminal pitch of 15.
Kemet 745I2330AAH0K technical specifications.
| Capacitance | 0.033uF |
| Voltage | 1600VDC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 11 X 19mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 745I2330AAH0K to view detailed technical specifications.
No datasheet is available for this part.