The 746I2180GY00K is a pulse type film capacitor from Kemet with a capacitance of 0.018uF. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is rated for 2000VDC and 600VAC and has a tolerance of 10%. It is constructed as a wound type and has a size of 18 X 10 X 16. The termination style is radial and the mounting style is through hole.
Kemet 746I2180GY00K technical specifications.
| Capacitance | 0.018uF |
| Voltage | 2000VDC|600VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.035Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18 X 10 X 16mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 746I2180GY00K to view detailed technical specifications.
No datasheet is available for this part.